You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Switch DIP

RDS-4S-7229-S-SMT

Switch DIP N.O./N.C. SP4T 4 Raised Slotted 0.1A 50VDC Gull Wing 2.54mm SMD Tube

Same Sky
Datasheets 

Product Technical Specifications
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Raised Slotted
  • Pole Throw Configuration
    SP4T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    4
  • Maximum Current Rating (A)
    0.1@50VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    50
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Actuator Length (mm)
    3
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    8.8
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    7.2
  • Body Depth (mm)
    7.2
  • Body Height (mm)
    2.9
  • Product Weight (g)
    N/A
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources