DC to DC Converter and Switching Regulator Module
REC5A-2405SW/H2
Module DC-DC 24VIN 1-OUT 5V 1A 5W 8-Pin DIP Module Tube
RECOM Power GmbHProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.80
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
10.2
Package Width
20.3
Package Length
31.8
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8

