Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
2.85 | |
0.8 | |
3.8 | |
15 | |
1.15@500mA|1.1@100mA|1.2@800mA | |
7mV | |
10mV | |
10 | |
85°C/W | |
15°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |