You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RKJXT1F42001|ALPS|simage
RKJXT1F42001|ALPS|limage
Switch Other

RKJXT1F42001

Electromechanical Switch 4-Directional Stick Switch 0.01A Bulk

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant with Exemption
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Typ
    4-Directional Stick Switch
  • Max. Nennstrom (A)
    0.01@5VDC
  • Max. DC-Nennspannung (V)
    5
  • Befestigung
    Through Hole
  • Abschlussart
    PC Pins
  • Anzahl der Anschlüsse
    N/A
  • Mindestbetriebstemperatur (°C)
    -40
  • Max. Betriebstemperatur (°C)
    85
  • Verpackung
    Bulk
  • Temperaturbereich Lieferant
    Automotive
  • Verpackungstyp
    N/A

Documentation and Resources

Datasheets
Design resources