50% Off
VishayRLR07C2201FSB14Resistor Fixed Single-Through Hole
Res Metal Film 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2.2K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
2.29 | |
6.35 | |
0.35 | |
0.64 | |
38.1 | |
S | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RLR07C2201FSB14 fixed single through-hole resistor. This product has a resistance value of 2.2K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This part has an operating temperature of -65 to 150 °C. The RLR07C2201FSB14 part has an axial termination style. This product is 6.35 mm long.