You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ROB12548|SPARKFUN|simage
ROB12548|SPARKFUN|limage
Rods and Shafts

ROB-12548

D-Shaft Straight Stainless Steel

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    7323.93.00.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    D-Shaft
  • Style
    Straight
  • Material
    Stainless Steel
  • Product Length (Metric) (mm)
    N/A
  • Product Weight
    N/A

Documentation and Resources

Datasheets
Design resources