Power Entry Modules
RPE-2010RL
Single-Phase Filter with Fuse and Inlet Socket Type for High Frequency Noise
TDK-LambdaProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Maximum Voltage Rating (VAC)
250VDC|250VAC

