Real Time Clocks
RV-2123-C2 32.768KHZ 20PPM TA QA
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive AEC-Q200 10-Pin CSMD T/R
Micro Crystal AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.60
Automotive
Unknown
PPAP
Yes
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
3.2
Package Length
5
PCB changed
10
Supplier Package
CSMD
Pin Count
10

