You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RV3029C332.768KHZOPTIONATBQA|MCRCRYST|limage
RV3029C332.768KHZOPTIONATBQA|MCRCRYST|simage
Real Time Clocks

RV-3029-C3 32.768KHZ OPTION A TB QA

Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Battery Backup Automotive AEC-Q200 10-Pin SMD T/R

Micro Crystal AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.60
  • Automotive
    Unknown
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.5
  • Package Length
    3.7
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources