You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RV3032C732.768KHZ2.5PPMTAQA|MCRCRYST|simage
RV3032C732.768KHZ2.5PPMTAQA|MCRCRYST|limage
Real Time Clocks

RV-3032-C7 32.768KHZ 2.5PPM TA QA

Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 8-Pin CSMD T/R Automotive AEC-Q200

Micro Crystal AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    Unknown
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    8
  • Supplier Package
    CSMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources