You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
RV3149C332.768KOPTIONBTBQA|MCRCRYST|simage
RV3149C332.768KOPTIONBTBQA|MCRCRYST|originalImage
Real Time Clocks

RV-3149-C3 32.768K OPTION B TB QA

Real Time Clock Serial 8byte Clock/Calendar/Alarm/Timer/Battery Backup Automotive AEC-Q200 10-Pin CSMD T/R

Micro Crystal AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Yes
  • Function
    Clock/Calendar/Alarm/Timer/Battery Backup
  • User RAM (byte)
    8
  • Time Format
    HH:MM:SS
  • Date Format
    DW:DM:M:Y
  • Bus Type
    Serial (4-Wire, SPI)
  • Minimum Operating Supply Voltage (V)
    1.3
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    2.5
  • Package Length
    3.7
  • PCB changed
    10
  • Supplier Package
    CSMD
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources