You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Real Time Clocks

RV-8263-C7 32.768KHZ 20PPM TA QC

Real Time Clock Serial Clock/Calendar/Alarm/Timer 8-Pin CSMD

Micro Crystal AG

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    1.5
  • Package Length
    3.2
  • PCB changed
    8
  • Supplier Package
    CSMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources