Real Time Clocks
RV-8564-C3 32.768KHZ 20PPM TA QC
Real Time Clock Serial Clock/Calendar/Alarm/Timer 10-Pin CSON T/R
Micro Crystal AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
RV-8564-C3 32.768KHZ 20PP
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2.5
Package Length
3.7
PCB changed
10
Standard Package Name
SON
Supplier Package
CSON
Pin Count
10

