Real Time Clocks
RV-8803-C7 32.768KHZ 3PPM TA QC
Real Time Clock Serial Clock/Calendar/Alarm/Timer Automotive AEC-Q200 8-Pin CSON T/R
Micro Crystal AGProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.60
Automotive
Unknown
PPAP
Yes
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
1.5
Package Length
3.2
PCB changed
8
Standard Package Name
SON
Supplier Package
CSON
Pin Count
8

