EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
Automotive | No |
PPAP | No |
Actuator Style | Screwdriver |
Pole Throw Configuration | DPDT |
Switch Configuration | ON ON |
Maximum Current Rating (A) | 12@125VAC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 1.57 |
Number of Rows | 2 |
Row Spacing (mm) | 7.62 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 6 |
Terminal Length (mm) | 7.62 |
Terminal Pitch (mm) | 6.35 |
Housing Material | Nylon 6/6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Body Length (mm) | 34.93 |
Body Depth (mm) | 13.46 |
Body Height (mm) | 7.11 |
Product Length (mm) | 34.93 |
Product Depth (mm) | 13.46 |
Product Height (mm) | 16.3 |