SAW Filters
SF14-0915M5UUA1
SAW Filter RF 915MHz 3dB 50Ohm SMD 5 Pin T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
RF
Typical Center Frequency (Hz)
915M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3
Rejection (dB)
50(Min)
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Package Type
N/A
Packaging
Tape and Reel
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.55