Transistor and Photovoltaic Output Photocouplers
SFH6156-1
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
VishayProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.49.80.00
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
3.81(Max) mm
Package Width
6.81(Max) mm
Package Length
4.83(Max) mm
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

