Arrow Electronic Components Online
SFH615A2|VISHAY|simage
SFH615A2|VISHAY|limage
Transistor and Photovoltaic Output Photocouplers

SFH615A-2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube

Vishay

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    3.81(Max) mm
  • Package Width
    6.81(Max) mm
  • Package Length
    4.83(Max) mm
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources