Silicon Labs SI7201-B-03-IVR Hall Effect Sensors
Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
2 | |
2 | |
9 | |
1.71 | |
1.8|2.5|3.3|5 | |
5.5 | |
57(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.15(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
