Embedded System Development Boards and Kits
SLTB009A Thunderboard 32-bit GG12 Kit
Small form-factor 32-bit development platform with PDM sensor interface
Silicon LabsProduct Description
The Silicon Labs Thunderboard GG12 is an excellent starting point to quickly evaluate and prototype applications with the EFM32 Giant Gecko 12 MCU. It demonstrates the new PDM sensor interface with an out-of-box demo for high-quality, low power audio input applications.
Product Technical Specifications
RoHS EU
Supplier Unconfirmed
ECCN (USA)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Typ
Development Kit
Unterstützte Geräte
EFM32GG12
Unterstützte Gerätetechnologie
Microcontroller
RAM-Größe
192KB
Programmspeicherkapazität
1MB
Programmspeicherart
Flash
USB
2
I2C
2
SPI
3
UART
2
GPIO
12
Betriebssysteme
Linux, Mac, Win
JTAG-Unterstützung
No
Audioschnittstellen
No
Hauptprogrammspeicherart
Flash
Linux
Linux
Tochterkarten
Yes
Family/Series
SLTB009A
ROHS Version
2011/65/EU
We don't have prices now, please check later
Order Quantity

