Transient Voltage Suppressors - TVS Diodes
SM8S40A-TP
Diode TVS Single Uni-Dir 40V 6.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101
Micro Commercial ComponentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.10.00.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Unknown
PPAP
Yes
Mounting
Surface Mount
Package Width
8.6(Max)
Package Length
13.7(Max)
PCB changed
1
Tab
Tab
Standard Package Name
DO
Supplier Package
DO-218AB
Pin Count
2
Lead Shape
J-Lead

