Uninterruptible Power Supply Systems - UPS
SMART1000RM1U
UPS Line Interactive Rack Mount/Tower 110V/115V/120V 800W 1000VA
Tripp LiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.18
Automotive
No
PPAP
No
Mounting
Rack
Package Height
44.4 mm
Package Width
425.4 mm
Package Length
444.5 mm

