You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SN74AVC8T245PWRE4|TI|simage
SN74AVC8T245PWRE4|TI|limage
Level Translators

SN74AVC8T245PWRE4

Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TSSOP T/R

Texas Instruments
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542330001
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.05(Max)
  • Verpackungsbreite
    4.5(Max)
  • Verpackungslänge
    7.9(Max)
  • Leiterplatte geändert
    24
  • Standard-Verpackungsname
    SO
  • Lieferantenverpackung
    TSSOP
  • Stiftanzahl
    24
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources