Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1.125M | |
128Kx9|64Kx18 | |
Dual | |
18/9 | |
Uni-Directional | |
Synchronous | |
166 | |
4.5 | |
3.15 | |
3.3 | |
3.45 | |
35 | |
0 | |
70 | |
Commercial | |
Yes | |
Depth|Width | |
Yes | |
Yes | |
Tray | |
Yes | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 10.1(Max) |
Package Length | 10.1(Max) |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR |
100 | |
Lead Shape | Ball |
EDA / CAD Models |