You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SO0515010201|SAMTEC|simage
SO0515010201|SAMTEC|limage
Top Searched
Standoffs

SO-0515-01-02-01

Standoff Round F M3 X 0.5-THD Aluminum 6061

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Gender
    F
  • Material
    Aluminum 6061
  • Thread Size
    M3 X 0.5
  • Panel Thickness A (Metric) (mm)
    1.57
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources