Bus Line Transceivers
SP3243EUEY-L/TR
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
MaxLinearProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
1Mbps(Min)
Transmitter Communication Type
RS-232
Receiver Communication Type
RS-232
Interface Standards
EIA/TIA-232|EIA/TIA-232-F|EIA/TIA-562|RS-232
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
3
Number of Receivers
5
Transmitter Signal Type
Single-Ended
Receiver Signal Type
Single-Ended
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
2
Number of Receiver Enables
0
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

