You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SPM4030T1R5MHZ|TDK|simage
SPM4030T1R5MHZ|TDK|limage

SPM4030T-1R5M-HZ

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 6.7A 0.02563Ohm DCR Automotive AEC-Q200 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Unknown
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    1.5u
  • Inductance Decrease Percentage @ Isat (%)
    20
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.7(Typ)
  • Maximum Saturation Current (A)
    3.6(Typ)
  • Maximum DC Resistance (Ohm)
    0.02563
  • Number of Terminals
    2
  • Case Size
    N/A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    N/R
  • Mounting
    Surface Mount
  • Maximum Product Length (mm)
    4.4
  • Maximum Product Depth (mm)
    4.3
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources