BournsSRR6038-120YInductor Surface Mount

Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR6038-120Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17.9M(Typ) Hz. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 53m Ohm. This product is 7 mm long, 4 mm tall and 7 mm deep. This device utilizes wirewound technology. It has an inductance of 12u H.

Import TariffMay apply to this part if shipping to the United States

100 parts: Ships tomorrow

    Total$5.45Price for 16

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      16
      Maximum Of:
      100
      Country Of origin:
      China
         
      • Price: $0.3408
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $0.3408