You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SSFLXH103UWC|LUMEX|simage
SSFLXH103UWC|LUMEX|limage
LEDs

SSF-LXH103UWC

LED Uni-Color White 2-Pin

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    7.4
  • Package Width
    8.9
  • Package Length
    4.6
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources