You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
STM32F103CBU6TR|STMICRO|limage
STM32F103CBU6TR|STMICRO|simage
Microcontrollers - MCUs

STM32F103CBU6TR

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R

STMicroelectronics

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    0.53
  • Verpackungsbreite
    7
  • Verpackungslänge
    7
  • Leiterplatte geändert
    48
  • Standard-Verpackungsname
    QFP
  • Lieferantenverpackung
    UFQFPN EP
  • Stiftanzahl
    48
  • Leitungsform
    No Lead

Documentation and Resources

Datasheets
Design resources