Microcontrollers - MCUs
STM32F205ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
3A991a.2.
Stato del componente
Active
Codice HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
STM32F
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
100KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART/USART/USB
Number of I/Os
114
No. of Timers
14
PWM
2
Number of ADCs
3
ADC Channels
24/24/24
ADC Resolution (bit)
12/12/12
Number of DACs
2
DAC Channels
2/2
DAC Resolution (bit)
12/12
USART
4
UART
2
USB
2
SPI
3
I2C
3
I2S
2
CAN
2
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing
Family/Series
STM32F205ZC
MSL
3
Quantity Packaging
10000
ROHS Version
2011/65/EU, 2015/863
Order Quantity

