Dev Kit
STR-A6053M
AC to DC Switching Converter Off-Line Switcher 8.9V 74kHz 8-Pin PDIP
Sanken Electric Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
3.4
Package Width
6.5
Package Length
9.4
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

