VishayT63YB203KT20
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this T63YB203KT20 potentiometer from Vishay at critical points. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. The T63YB203KT20 part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This product is 6.8 mm long, 7.8 mm tall and 5 mm deep.
EDA / CAD Models |