Top Searched
Thyristors Other
T880N16TOFXPSA1
Thyristor PCT 1.6kV 1750A(RMS) 17.5kA 4-Pin T5726K-1 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Diameter
58 mm
Mounting
Screw
Package Height
26.5 mm
PCB changed
4
Supplier Package
T5726K-1
Pin Count
4

