You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TB6585FTG8EL|TOSHIBA|limage
TB6585FTG8EL|TOSHIBA|simage
Reduced Price
Motor Controller and Driver ICs

TB6585FTG,8,EL

Motor Driver 24V 48-Pin QFN EP Tube

Toshiba

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungsbreite
    7
  • Verpackungslänge
    7
  • Leiterplatte geändert
    48
  • Standard-Verpackungsname
    QFN
  • Lieferantenverpackung
    QFN EP
  • Stiftanzahl
    48
  • Leitungsform
    No Lead

Documentation and Resources

Datasheets
Design resources