EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Motor Controller |
Motor Type | Brushless DC Motor |
Control Interface | PWM |
Maximum Output Current (A) | 2 |
Minimum Operating Supply Voltage (V) | 6 |
Operating Supply Voltage (V) | 6 to 16.5 |
Typical Operating Supply Voltage (V) | 15 |
Maximum Operating Supply Voltage (V) | 16.5 |
Maximum Operating Current (mA) | 8 |
Maximum Power Dissipation (mW) | 4100 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 115 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 32 |