You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TC7106ACLW|MICROCHP|limage
TC7106ACLW|MICROCHP|simage
Analog to Digital Converters - ADCs

TC7106ACLW

1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin PLCC Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Dual Slope
  • Resolution
    3 1/2Digit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Digital Interface Type
    LCD
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    0.2V/2V
  • Typical Single Supply Voltage (V)
    9
  • Typical Power Dissipation (mW)
    10
  • Maximum Power Dissipation (mW)
    1230
  • Integral Nonlinearity Error
    ±1Counts
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Digital Supply Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    3.87 mm
  • Package Width
    16.59 mm
  • Package Length
    16.59 mm
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources