Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Unknown
PPAP
Yes
Mounting
Surface Mount
Package Height
0.88
Package Width
8
Package Length
8
PCB changed
52
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
52