Voltage References
TL431AIZ-AP
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
3.94(Max)
Package Length
4.95(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

