Arrow Electronic Components Online
TL431IZT|STMICRO|simage
TL431IZT|STMICRO|limage
Voltage References

TL431IZT

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R

STMicroelectronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.95(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources