Infineon Technologies AG TLE4253EXUMA2 Linear Regulators
LDO Regulator Pos -2V to 45V 0.25A Automotive AEC-Q100 8-Pin DSO EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±0.5 | |
Adjustable | |
2 to 45 | |
0.25 | |
3.5 | |
40 | |
0.6@200mA | |
2(Min) | |
10mV | |
10mV | |
0.002 | |
150K/W(Typ) | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO EP |
8 |
