You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TLP2309TPLE|TOSHIBA|simage
TLP2309TPLE|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP2309(TPL,E)

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.1 mm
  • Package Width
    4.55 mm
  • Package Length
    3.7 mm
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources