You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TLP2704ET|TOSHIBA|simage
TLP2704ET|TOSHIBA|limage
Logic Output Photocouplers

TLP2704(E(T

Optocoupler Logic-Out Open Collector Logic, Inverter-IN 1-CH 6-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.1 mm
  • Package Width
    7.5 mm
  • Package Length
    3.84 mm
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources