Transistor and Photovoltaic Output Photocouplers
TLP785(GRL-TP6,F(C
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R
ToshibaProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
3.5 mm
Package Width
6.5 mm
Package Length
4.6 mm
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4

