Temperature and Humidity Sensors
TMP102AIDRLT
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
Texas InstrumentsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TMP102AIDRLT
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.3(Max)
Package Length
1.7(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6
Lead Shape
Flat

