TPS22950CQDDCRQ1|TI|simage
TPS22950CQDDCRQ1|TI|originalImage
Current Limit Switches

TPS22950CQDDCRQ1

Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 2.7A 6-Pin TSOT-23 T/R Automotive AEC-Q100

Texas Instruments
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources