You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Switch Tactile

TS02-66-43-BK-100-SCR-D

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1N Thru-Hole Bag

Same Sky
Datasheets 

Product Technical Specifications
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Button
  • Pole Throw Configuration
    SPST
  • Switch Function
    Momentary
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    1
  • Actuator Color
    Black
  • Actuator Length (mm)
    0.8
  • Number of Rows
    2
  • Row Spacing (mm)
    6.5
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    1.6
  • Terminal Pitch (mm)
    4.5
  • Housing Material
    Polyamide 66
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Body Length (mm)
    6
  • Body Depth (mm)
    6
  • Body Height (mm)
    3.5
  • Product Weight (g)
    N/A
  • Product Length (mm)
    6
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    4.3
  • Base/Housing Material
    N/A/Polyamide 6/6
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Silver

Documentation and Resources

Datasheets
Design resources