Switch Tactile
TS02-66-50-BK-160-LCR-D
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 80000Cycles 1.6N Thru-Hole Bag
Same SkyProduct Technical Specifications
HTS
8536.50.90.31
Automotive
No
PPAP
No
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Mechanical Life (Cycles)
80000
Operating Force (N)
1.6
Actuator Color
Black
Actuator Length (mm)
1.5
Number of Rows
2
Row Spacing (mm)
6.5
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
1.6
Terminal Pitch (mm)
4.5
Housing Material
Polyamide 66
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Packaging
Bag
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
3.5
Product Weight (g)
N/A
Product Length (mm)
6
Product Depth (mm)
7.2
Product Height (mm)
5
Base/Housing Material
N/A/Polyamide 6/6
Contact Material
Phosphor Bronze
Contact Plating
Silver