You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TSB15LV01PFCG4|TI|simage
TSB15LV01PFCG4|TI|limage
Video Processors

TSB15LV01PFCG4

Programmable Interface Controllers

Texas Instruments

Product Technical Specifications
  • RoHS EU
    Compliant
  • Part Status
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.05(Max) mm
  • Verpackungsbreite
    12.2(Max) mm
  • Verpackungslänge
    12.2(Max) mm
  • Leiterplatte geändert
    80
  • Standard-Verpackungsname
    QFP
  • Lieferantenverpackung
    TQFP
  • Stiftanzahl
    80
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources