STMicroelectronicsTSV631ILTOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TSV631ILT OP amp from STMicroelectronics in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has a single channel per chip.
EDA / CAD Models |